
RCLAMP2421H.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP2421H.CTR-ND - Tape & Reel (TR) 600-RCLAMP2421H.CCT-ND - Cut Tape (CT) 600-RCLAMP2421H.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2421H.C |
Description | 1-LINE 24V 2.5PF 24A SOD-323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power - Peak Pulse 1200W (1.2kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, Telecom, USB |
Part Status Active | Capacitance @ Frequency 1.8pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 27V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 50.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,94300 € | 9,43 € |
| 100 | 0,62940 € | 62,94 € |
| 500 | 0,49516 € | 247,58 € |
| 1.000 | 0,45198 € | 451,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39715 € | 1.191,45 € |
| 6.000 | 0,36956 € | 2.217,36 € |
| 9.000 | 0,35551 € | 3.199,59 € |
| 15.000 | 0,33972 € | 5.095,80 € |
| 21.000 | 0,33369 € | 7.007,49 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

