15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1508N5T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1508N5T
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP1644T.TNT

DigiKey Part Number
RCLAMP1644T.TNTTR-ND - Tape & Reel (TR)
RCLAMP1644T.TNTCT-ND - Cut Tape (CT)
RCLAMP1644T.TNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP1644T.TNT
Description
TVS DIODE 5VWM 15VC SLP1508N5T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1508N5T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
3
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
75W
Power Line Protection
Yes
Applications
USB OTG
Capacitance @ Frequency
0.45pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
100,92200 €9,22 €
1000,61470 €61,47 €
5000,48296 €241,48 €
1.0000,44056 €440,56 €
2.0000,40489 €809,78 €
5.0000,39502 €1.975,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,34245 €3.424,50 €
20.0000,32273 €6.454,60 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €