
RCLAMP1501H.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP1501H.CTR-ND - Tape & Reel (TR) 600-RCLAMP1501H.CCT-ND - Cut Tape (CT) 600-RCLAMP1501H.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1501H.C |
Description | 1-LINE 15.0V 5PF 24A SOD-323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 34A (8/20µs) |
Mfr | Power - Peak Pulse 1100W (1.1kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, Telecom, USB |
Part Status Active | Capacitance @ Frequency 3.1pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 16V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,93100 € | 9,31 € |
| 100 | 0,62140 € | 62,14 € |
| 500 | 0,48872 € | 244,36 € |
| 1.000 | 0,44600 € | 446,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39175 € | 1.175,25 € |
| 6.000 | 0,36445 € | 2.186,70 € |
| 9.000 | 0,35055 € | 3.154,95 € |
| 15.000 | 0,33493 € | 5.023,95 € |
| 21.000 | 0,32838 € | 6.895,98 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

