



RCLAMP1224S.TCT | |
|---|---|
DigiKey Part Number | RCLAMP1224STCTTR-ND - Tape & Reel (TR) RCLAMP1224STCTCT-ND - Cut Tape (CT) RCLAMP1224STCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1224S.TCT |
Description | TVS DIODE 12VWM 27VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,91000 € | 9,10 € |
| 100 | 0,60710 € | 60,71 € |
| 500 | 0,47696 € | 238,48 € |
| 1.000 | 0,43508 € | 435,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38190 € | 1.145,70 € |
| 6.000 | 0,35514 € | 2.130,84 € |
| 9.000 | 0,34151 € | 3.073,59 € |
| 15.000 | 0,32620 € | 4.893,00 € |
| 21.000 | 0,31871 € | 6.692,91 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

