
RCLAMP1221PW.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP1221PW.CTR-ND - Tape & Reel (TR) 600-RCLAMP1221PW.CCT-ND - Cut Tape (CT) 600-RCLAMP1221PW.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1221PW.C |
Description | TVS DIODE 12VWM 24VC 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.32pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30500 € | 3,05 € |
| 100 | 0,19460 € | 19,46 € |
| 500 | 0,14672 € | 73,36 € |
| 1.000 | 0,13128 € | 131,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11132 € | 333,96 € |
| 6.000 | 0,10658 € | 639,48 € |
| 9.000 | 0,09986 € | 898,74 € |
| 15.000 | 0,09104 € | 1.365,60 € |
| 21.000 | 0,08768 € | 1.841,28 € |
| 30.000 | 0,08442 € | 2.532,60 € |
| 75.000 | 0,07964 € | 5.973,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

