



RCLAMP0822B.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP0822B.CTR-ND - Tape & Reel (TR) 600-RCLAMP0822B.CCT-ND - Cut Tape (CT) 600-RCLAMP0822B.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0822B.C |
Description | TVS DIODE 8VWM 18VC SC75 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9.6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 126W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32046 $ | 961,38 $ |
| 6.000 | 0,30870 $ | 1.852,20 $ |
| 9.000 | 0,28407 $ | 2.556,63 $ |
| 15.000 | 0,27500 $ | 4.125,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 $ | 1,25 $ |
| Unit Price without VAT: | 1,25000 $ |
|---|---|
| Unit Price with VAT: | 1,48750 $ |





