
RCLAMP0821H.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP0821H.CTR-ND - Tape & Reel (TR) 600-RCLAMP0821H.CCT-ND - Cut Tape (CT) 600-RCLAMP0821H.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0821H.C |
Description | 1-LINE 8V 2.5PF 30A TVS SOD-323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23.5V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 23.5V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 700W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom, USB | |
Capacitance @ Frequency | 1.9pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88600 € | 8,86 € |
| 100 | 0,59220 € | 59,22 € |
| 500 | 0,46594 € | 232,97 € |
| 1.000 | 0,42529 € | 425,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37370 € | 1.121,10 € |
| 6.000 | 0,34774 € | 2.086,44 € |
| 9.000 | 0,33911 € | 3.051,99 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

