New at DigiKey
5.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP0584P.C

DigiKey Part Number
600-RCLAMP0584P.CTR-ND - Tape & Reel (TR)
600-RCLAMP0584P.CCT-ND - Cut Tape (CT)
600-RCLAMP0584P.CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0584P.C
Description
4-LINE 5.5V 0.20PF 5A ESD SMF251
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
5.5V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
27.5W
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.17pF @ 1MHz
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43100 €4,31 €
1000,27780 €27,78 €
5000,21174 €105,87 €
1.0000,19042 €190,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16332 €489,96 €
6.0000,14966 €897,96 €
9.0000,14270 €1.284,30 €
15.0000,13488 €2.023,20 €
21.0000,13025 €2.735,25 €
30.0000,12576 €3.772,80 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €