
RCLAMP0572ZCTFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP0572ZCTFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCLAMP0572ZCTFT |
Description | TVS DIODE 5VWM SLP0603P3X3C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P3X3C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 42W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,09223 € | 1.383,45 € |
| 30.000 | 0,08553 € | 2.565,90 € |
| 45.000 | 0,08212 € | 3.695,40 € |
| 75.000 | 0,08079 € | 6.059,25 € |
| Unit Price without VAT: | 0,09223 € |
|---|---|
| Unit Price with VAT: | 0,10975 € |

