



RCLAMP0542ZATFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP0542ZATFTTR-ND - Tape & Reel (TR) 600-RCLAMP0542ZATFTCT-ND - Cut Tape (CT) 600-RCLAMP0542ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0542ZATFT |
Description | TVS DIODE 5VWM 20VC SLP0603P3X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 2A Ipp Tvs Diode Surface Mount SLP0603P3X3F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A |
Mfr | Power - Peak Pulse 40W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.27pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62400 € | 6,24 € |
| 100 | 0,40830 € | 40,83 € |
| 500 | 0,31578 € | 157,89 € |
| 1.000 | 0,28595 € | 285,95 € |
| 2.000 | 0,26086 € | 521,72 € |
| 5.000 | 0,23406 € | 1.170,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,20836 € | 3.125,40 € |
| 30.000 | 0,19562 € | 5.868,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |











