



RCLAMP0522P.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0522P.TCTTR-ND - Tape & Reel (TR) RCLAMP0522P.TCTCT-ND - Cut Tape (CT) RCLAMP0522P.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0522P.TCT |
Description | TVS DIODE 5VWM 15VC SLP1610P4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1610P4 |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0522P.TCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53800 € | 5,38 € |
| 100 | 0,35090 € | 35,09 € |
| 500 | 0,27044 € | 135,22 € |
| 1.000 | 0,24450 € | 244,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21922 € | 657,66 € |
| 6.000 | 0,18649 € | 1.118,94 € |
| 15.000 | 0,17699 € | 2.654,85 € |
| 21.000 | 0,17274 € | 3.627,54 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |










