
RCLAMP0518P.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0518P.TCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCLAMP0518P.TCT |
Description | TVS DIODE |
Customer Reference | |
Detailed Description | 10V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 1.5pF @ 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Base Product Number |

