



RCLAMP0506T.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0506TTCTTR-ND - Tape & Reel (TR) RCLAMP0506TTCTCT-ND - Cut Tape (CT) RCLAMP0506TTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0506T.TCT |
Description | TVS DIODE 5VWM 15VC SLP3313P6T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP3313P6T |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0506T.TCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,53400 € | 15,34 € |
| 100 | 1,05440 € | 105,44 € |
| 500 | 0,85894 € | 429,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76771 € | 2.303,13 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |



