18V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0504PBTCT

DigiKey Part Number
600-RCLAMP0504PBTCTTR-ND - Tape & Reel (TR)
600-RCLAMP0504PBTCT-ND - Cut Tape (CT)
600-RCLAMP0504PBTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0504PBTCT
Description
TVS DIODE 5VWM 18VC SLP1616P6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Mfr
Power - Peak Pulse
150W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet, USB
Part Status
Active
Capacitance @ Frequency
1.9pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
6-UFDFN Exposed Pad
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.835
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,75000 €7,50 €
1000,49560 €49,56 €
5000,38620 €193,10 €
1.0000,35097 €350,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30623 €918,69 €
6.0000,28371 €1.702,26 €
9.0000,27224 €2.450,16 €
15.0000,25935 €3.890,25 €
21.0000,25172 €5.286,12 €
30.0000,24565 €7.369,50 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €