



RCLAMP0502N.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0502NTR-ND - Tape & Reel (TR) RCLAMP0502NCT-ND - Cut Tape (CT) RCLAMP0502NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0502N.TCT |
Description | TVS DIODE 6.5VWM 30VC SLP1210N6 |
Customer Reference | |
Detailed Description | 30V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP1210N6 (1.2x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,77100 € | 7,71 € |
| 100 | 0,51010 € | 51,01 € |
| 500 | 0,39798 € | 198,99 € |
| 1.000 | 0,36187 € | 361,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31602 € | 948,06 € |
| 6.000 | 0,29293 € | 1.757,58 € |
| 9.000 | 0,28118 € | 2.530,62 € |
| 15.000 | 0,26797 € | 4.019,55 € |
| 21.000 | 0,26015 € | 5.463,15 € |
| 30.000 | 0,25497 € | 7.649,10 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |





