



RCLAMP0502BATCT | |
|---|---|
DigiKey Part Number | RCLAMP0502BATCTTR-ND - Tape & Reel (TR) RCLAMP0502BATCTCT-ND - Cut Tape (CT) RCLAMP0502BATCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0502BATCT |
Description | TVS DIODE 5VWM 25VC SC75 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523) |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0502BATCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 125W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52100 € | 5,21 € |
| 100 | 0,38110 € | 38,11 € |
| 500 | 0,31940 € | 159,70 € |
| 1.000 | 0,29799 € | 297,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24405 € | 732,15 € |
| 6.000 | 0,24191 € | 1.451,46 € |
| 9.000 | 0,23976 € | 2.157,84 € |
| 15.000 | 0,23548 € | 3.532,20 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |











