18V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-89 (SOT-666)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-89 (SOT-666)
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0502A.TCT

DigiKey Part Number
RCLAMP0502ATR-ND - Tape & Reel (TR)
RCLAMP0502ACT-ND - Cut Tape (CT)
RCLAMP0502ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0502A.TCT
Description
TVS DIODE 5VWM 18VC SC89
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-89 (SOT-666)
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0502A.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
50W
Power Line Protection
Yes
Applications
Ethernet, HDMI
Capacitance @ Frequency
0.9pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208.761
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,72300 €7,23 €
1000,47680 €47,68 €
5000,37100 €185,50 €
1.0000,33692 €336,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29363 €880,89 €
6.0000,27184 €1.631,04 €
9.0000,26074 €2.346,66 €
15.0000,24828 €3.724,20 €
21.0000,24089 €5.058,69 €
30.0000,23372 €7.011,60 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €