
RCLAMP0501H.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP0501H.CTR-ND - Tape & Reel (TR) 600-RCLAMP0501H.CCT-ND - Cut Tape (CT) 600-RCLAMP0501H.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0501H.C |
Description | 1-LINE 5.0V 5PF 32A SOD-323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.5V Clamp 32A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 32A (8/20µs) |
Mfr | Power - Peak Pulse 565W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, Telecom, USB |
Part Status Active | Capacitance @ Frequency 3.6pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,92400 € | 9,24 € |
| 100 | 0,61680 € | 61,68 € |
| 500 | 0,48486 € | 242,43 € |
| 1.000 | 0,44241 € | 442,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38851 € | 1.165,53 € |
| 6.000 | 0,36139 € | 2.168,34 € |
| 9.000 | 0,34757 € | 3.128,13 € |
| 15.000 | 0,33206 € | 4.980,90 € |
| 21.000 | 0,32519 € | 6.828,99 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |



