


RCLAMP03348P.U | |
|---|---|
DigiKey Part Number | 600-RCLAMP03348P.UTR-ND - Tape & Reel (TR) 600-RCLAMP03348P.UCT-ND - Cut Tape (CT) 600-RCLAMP03348P.UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP03348P.U |
Description | 8-LINE 3.3V 0.65PF 5A SLP3810N9 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 3.8A (8/20µs) Ipp Tvs Diode Surface Mount 9-DFN (3.8x1) |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP03348P.U Models |
Category | Current - Peak Pulse (10/1000µs) 3.8A (8/20µs) |
Mfr | Power - Peak Pulse 36W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.49pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TA) |
Unidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 9-UFDFN |
Voltage - Breakdown (Min) 3.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,72100 € | 7,21 € |
| 100 | 0,47530 € | 47,53 € |
| 500 | 0,36978 € | 184,89 € |
| 1.000 | 0,33579 € | 335,79 € |
| 2.000 | 0,30719 € | 614,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27624 € | 1.381,20 € |
| 10.000 | 0,25712 € | 2.571,20 € |
| 15.000 | 0,24739 € | 3.710,85 € |
| 25.000 | 0,23645 € | 5.911,25 € |
| 35.000 | 0,23277 € | 8.146,95 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

