
QM98000TR7BSP | |
|---|---|
DigiKey Part Number | 600-QM98000TR7BSPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QM98000TR7BSP |
Description | DIGITAL SENSOR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Force Sensor |
Datasheet | Datasheet |
Category | Output Digital |
Manufacturer Semtech Corporation | Voltage - Supply 1.62V ~ 1.98V |
Packaging Tape & Reel (TR) | Includes Sensor |
Part Status Active | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,75639 € | 18.781,95 € |
| Unit Price without VAT: | 3,75639 € |
|---|---|
| Unit Price with VAT: | 4,47010 € |

