
PIP208H1 | |
|---|---|
DigiKey Part Number | 600-PIP208H1-ND |
Manufacturer | |
Manufacturer Product Number | PIP208H1 |
Description | TVS DIODE 295VWM 536VC CASE-11 |
Customer Reference | |
Detailed Description | 536V Clamp 28A Ipp Tvs Diode Chassis Mount CASE-11 |
Category | Voltage - Clamping (Max) @ Ipp 536V |
Mfr | Current - Peak Pulse (10/1000µs) 28A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Bulk | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Chassis Mount |
Voltage - Reverse Standoff (Typ) 295V | Package / Case Module |
Voltage - Breakdown (Min) 347V | Supplier Device Package |

