
PFM50A | |
|---|---|
DigiKey Part Number | PFM50A-ND |
Manufacturer | |
Manufacturer Product Number | PFM50A |
Description | DIODE STANDARD 5000V 92MA AXIAL |
Customer Reference | |
Detailed Description | Diode 5000 V 92mA Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 5000 V | |
Current - Average Rectified (Io) | 92mA | |
Voltage - Forward (Vf) (Max) @ If | 12.5 V @ 25 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 5000 V | |
Capacitance @ Vr, F | 2pF @ 50V, 1KHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | - | |
Base Product Number |

