
PFF2 | |
|---|---|
DigiKey Part Number | PFF2-ND |
Manufacturer | |
Manufacturer Product Number | PFF2 |
Description | DIODE STANDARD 200V 1.25A |
Customer Reference | |
Detailed Description | Diode 200 V 1.25A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.25A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -65°C ~ 175°C |

