
PFF0 | |
|---|---|
DigiKey Part Number | PFF0-ND |
Manufacturer | |
Manufacturer Product Number | PFF0 |
Description | DIODE STANDARD 1000V 1A |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.1 V @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 75 ns |
Part Status Discontinued at DigiKey | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Technology | Capacitance @ Vr, F 30pF @ 5V, 1MHz |
Voltage - DC Reverse (Vr) (Max) 1000 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |

