
PF8 | |
|---|---|
DigiKey Part Number | PF8S-ND |
Manufacturer | |
Manufacturer Product Number | PF8 |
Description | DIODE STANDARD 800V 850MA |
Customer Reference | |
Detailed Description | Diode 800 V 850mA Through Hole |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.35 V @ 1.5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 300 ns |
Part Status Discontinued at DigiKey | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Technology | Capacitance @ Vr, F 18pF @ 5V, 1MHz |
Voltage - DC Reverse (Vr) (Max) 800 V | Mounting Type |
Current - Average Rectified (Io) 850mA | Package / Case |

