
PF170 | |
|---|---|
DigiKey Part Number | PF170S-ND |
Manufacturer | |
Manufacturer Product Number | PF170 |
Description | DIODE STANDARD 16000V 3MA |
Customer Reference | |
Detailed Description | Diode 16000 V 3mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 16000 V | |
Current - Average Rectified (Io) | 3mA | |
Voltage - Forward (Vf) (Max) @ If | 52 V @ 20 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 16000 V | |
Capacitance @ Vr, F | 4pF @ 5V, 1MHz | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature - Junction | - |

