
PCLAMP2011P.TGT | |
|---|---|
DigiKey Part Number | 600-PCLAMP2011P.TGTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCLAMP2011P.TGT |
Description | PCLAMP 1-LINE 23V 100A 30KV SLP2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount SLP2018P6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 48V | |
Current - Peak Pulse (10/1000µs) | 120A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 800pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,37899 € | 3.789,90 € |
| Unit Price without VAT: | 0,37899 € |
|---|---|
| Unit Price with VAT: | 0,45100 € |

