
PCLAMP1201P.TNT | |
|---|---|
DigiKey Part Number | 600-PCLAMP1201P.TNTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCLAMP1201P.TNT |
Description | TVS DIODE 12VWM 30VC SGP1610N2 |
Customer Reference | |
Detailed Description | 30V Clamp 4A Ipp Tvs Diode Surface Mount SGP1610N2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 15V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 650pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |

