
M30 | |
|---|---|
DigiKey Part Number | M30-ND |
Manufacturer | |
Manufacturer Product Number | M30 |
Description | DIODE STANDARD 3000V 330MA |
Customer Reference | |
Detailed Description | Diode 3000 V 330mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3000 V | |
Current - Average Rectified (Io) | 330mA | |
Voltage - Forward (Vf) (Max) @ If | 5 V @ 125 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 250 nA @ 3000 V | |
Capacitance @ Vr, F | 1.7pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -65°C ~ 175°C |

