New at DigiKey
IC RF TxRx Only General ISM > 1GHz LoRaWAN 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR2021IMLTRT

DigiKey Part Number
600-LR2021IMLTRTTR-ND - Tape & Reel (TR)
600-LR2021IMLTRTCT-ND - Cut Tape (CT)
600-LR2021IMLTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LR2021IMLTRT
Description
LOW POWER MULTI PROTOCOL TRANSCE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM > 1GHz LoRaWAN 32-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx Only
RF Family/Standard
General ISM > 1GHz
Protocol
Modulation
FSK, GFSK, GMSK, MSK, OOK
Frequency
-
Data Rate (Max)
2.6Mbps
Power - Output
22dBm
Sensitivity
-124dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
7
Voltage - Supply
1.8V ~ 3.7V
Current - Receiving
5mA ~ 10.9mA
Current - Transmitting
12mA ~ 109mA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,30000 €8,30 €
106,46500 €64,65 €
256,00600 €150,15 €
1005,50110 €550,11 €
2505,46096 €1.365,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0004,84872 €14.546,16 €
Manufacturers Standard Package
Unit Price without VAT:8,30000 €
Unit Price with VAT:9,87700 €