
LR1120DVK1TBKS | |
|---|---|
DigiKey Part Number | 600-LR1120DVK1TBKS-ND |
Manufacturer | |
Manufacturer Product Number | LR1120DVK1TBKS |
Description | LR1120 DEV KIT LORA 868/2.4 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | LR1120 - Transceiver; LoRa® 868MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | 868MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LR1120 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,94000 € | 161,94 € |
| Unit Price without VAT: | 161,94000 € |
|---|---|
| Unit Price with VAT: | 192,70860 € |





