
LLCC68MB2GAS | |
|---|---|
DigiKey Part Number | 600-LLCC68MB2GAS-ND |
Manufacturer | |
Manufacturer Product Number | LLCC68MB2GAS |
Description | MBED SHIELD LORA LLCC68 490MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LLCC68 LoRa Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Wireless (RF/RFID) | |
Function | LoRa | |
Utilized IC / Part | LLCC68 | |
Contents | Board(s) | |
Suggested Programming Environment | Mbed-Enabled | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Primary Attributes | 490MHz | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,84000 € | 26,84 € |
| 10 | 26,77600 € | 267,76 € |
| Unit Price without VAT: | 26,84000 € |
|---|---|
| Unit Price with VAT: | 31,93960 € |

