
LC05-6.TBT | |
|---|---|
DigiKey Part Number | LC05-6.TBTTR-ND - Tape & Reel (TR) LC05-6.TBTCT-ND - Cut Tape (CT) LC05-6.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC05-6.TBT |
Description | TVS DIODE 6VWM 20VC 16SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 6.8V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 3,93800 € | 39,38 € |
| 100 | 2,84640 € | 284,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,38130 € | 1.190,65 € |
| 1.000 | 2,23202 € | 2.232,02 € |
| 1.500 | 2,15601 € | 3.234,02 € |
| 2.500 | 2,15150 € | 5.378,75 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

