Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4461 | |
|---|---|
DigiKey Part Number | 600-JANS1N4461-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4461 |
Description | DIODE ZENER 6.8V 1.5W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 4.08 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package Axial |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4461 | Microchip Technology | 196 | 1N4461MS-ND | 8,96000 € | Parametric Equivalent |
| 1N5921BRLG | onsemi | 4.799 | 1N5921BRLGOSCT-ND | 0,53000 € | Parametric Equivalent |
| JAN1N4461C | Microchip Technology | 0 | 1086-17655-ND | 17,77410 € | Parametric Equivalent |
| JAN1N4461D | Microchip Technology | 0 | 1086-17660-ND | 22,21110 € | Parametric Equivalent |
| JANS1N4461 | Microchip Technology | 292 | 1086-15131-ND | 104,51000 € | Parametric Equivalent |






