
ISOPAC0211 | |
|---|---|
DigiKey Part Number | ISOPAC0211-ND |
Manufacturer | |
Manufacturer Product Number | ISOPAC0211 |
Description | DIODE STANDARD 150V 15A |
Customer Reference | |
Detailed Description | Diode 150 V 15A |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 9 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |

