
IOT9USSBREF-1 | |
|---|---|
DigiKey Part Number | IOT9USSBREF-1-ND |
Manufacturer | |
Manufacturer Product Number | IOT9USSBREF-1 |
Description | SMART BUILDING KITS US |
Customer Reference | |
Detailed Description | Smart Building Reference Design Kit LoRa® (LoRaWAN®) Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 915MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | LoRa® (LoRaWAN®) | |
RF Frequency | 915MHz | |
Function | Transceiver | |
Base Product Number |

