- LoRa® (LoRaWAN®) Transceiver 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IOT9USSBREF-1-AWS

DigiKey Part Number
600-IOT9USSBREF-1-AWS-ND
Manufacturer
Manufacturer Product Number
IOT9USSBREF-1-AWS
Description
AWS SMART BUILDING REF KIT US915
Customer Reference
Detailed Description
- LoRa® (LoRaWAN®) Transceiver 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; LoRa® (LoRaWAN®)
Frequency
915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
LoRa® (LoRaWAN®)
RF Frequency
915MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.