
HS0520P.N | |
|---|---|
DigiKey Part Number | 600-HS0520P.NTR-ND - Tape & Reel (TR) 600-HS0520P.NCT-ND - Cut Tape (CT) 600-HS0520P.NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS0520P.N |
Description | HOTSWITCH, 1.6V-5.5V 2A MAX SLP0 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-MLGA (0.7x0.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.6V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-MLGA (0.7x0.7) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18080 € | 4,52 € |
| 100 | 0,15600 € | 15,60 € |
| 250 | 0,14412 € | 36,03 € |
| 500 | 0,13692 € | 68,46 € |
| 1.000 | 0,13102 € | 131,02 € |
| 2.500 | 0,12479 € | 311,98 € |
| 5.000 | 0,12104 € | 605,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11795 € | 1.179,50 € |
| 20.000 | 0,11540 € | 2.308,00 € |
| 30.000 | 0,11413 € | 3.423,90 € |
| 50.000 | 0,11272 € | 5.636,00 € |
| 70.000 | 0,11189 € | 7.832,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

