
GX3202-CBE3 | |
|---|---|
DigiKey Part Number | GX3202-CBE3-ND |
Manufacturer | |
Manufacturer Product Number | GX3202-CBE3 |
Description | IC VIDEO CROSSPOINT SW 2377FCBGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC SPI 2377-FCBGA (50x50) Package |
Datasheet | Datasheet |
Category | Control Interface SPI |
Manufacturer Semtech Corporation | Mounting Type Surface Mount |
Packaging Tray | Package / Case 2377-BBGA, FCBGA |
Part Status Active | Supplier Device Package 2377-FCBGA (50x50) |
Function Switch | Base Product Number |
Applications Professional Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2.348,56100 € | 23.485,61 € |
| Unit Price without VAT: | 2.348,56100 € |
|---|---|
| Unit Price with VAT: | 2.794,78759 € |

