
GX3190-CBE3 | |
|---|---|
DigiKey Part Number | GX3190-CBE3-ND |
Manufacturer | |
Manufacturer Product Number | GX3190-CBE3 |
Description | IC VIDEO CROSSPOINT SW 2377FCBGA |
Customer Reference | |
Detailed Description | Video Switch IC Parallel, Serial 2377-FCBGA (50x50) Package |
Datasheet | Datasheet |
Category | Control Interface Parallel, Serial |
Manufacturer Semtech Corporation | Mounting Type Surface Mount |
Packaging Tray | Package / Case 2377-BBGA, FCBGA |
Part Status Obsolete | Supplier Device Package 2377-FCBGA (50x50) |
Function Switch | Base Product Number |
Applications Professional Video |

