Similar

GV8500-CNTE3 | |
|---|---|
DigiKey Part Number | GV8500-CNTE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GV8500-CNTE3 |
Description | IC VIDEO TRANSMITTER 16QFN |
Customer Reference | |
Detailed Description | Video Driver IC Serial HDMI 1.4 16-QFN (4x4) Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Semtech Corporation | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-VQFN Exposed Pad |
Function Driver | Supplier Device Package 16-QFN (4x4) |
Applications Consumer Video | Base Product Number |
Standards HDMI 1.4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GS2988-INTE3 | Semtech Corporation | 1.913 | GS2988-INTE3CT-ND | 13,20000 € | Similar |


