Similar

GV7605-IBE3 | |
|---|---|
DigiKey Part Number | GV7605-IBE3-ND |
Manufacturer | |
Manufacturer Product Number | GV7605-IBE3 |
Description | IC VIDEO RECEIVER 100BGA |
Customer Reference | |
Detailed Description | Video Receiver IC Serial 100-BGA (11x11) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Receiver | |
Applications | Video Display | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Package / Case | 100-BGA | |
Supplier Device Package | 100-BGA (11x11) |


