Similar

GV7600-IBE3 | |
|---|---|
DigiKey Part Number | GV7600-IBE3-ND |
Manufacturer | |
Manufacturer Product Number | GV7600-IBE3 |
Description | IC VIDEO TRANSMITTER 100LBGA |
Customer Reference | |
Detailed Description | Video Transmitter IC Parallel, Serial SMPTE 100-LBGA (11x11) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Transmitter | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | Parallel, Serial | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-LBGA (11x11) |


