MFR Recommended
MFR Recommended

GS9078ACTE3 | |
|---|---|
DigiKey Part Number | GS9078ACTE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS9078ACTE3 |
Description | IC VIDEO CABLE DRIVER 16QFN |
Customer Reference | |
Detailed Description | Video Driver IC 16-QFN (4x4) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Driver | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |


