
GS9068-CKAE3 | |
|---|---|
DigiKey Part Number | GS9068-CKAE3-ND |
Manufacturer | |
Manufacturer Product Number | GS9068-CKAE3 |
Description | IC VIDEO CABLE DRIVER 8SOIC |
Customer Reference | |
Detailed Description | Video Driver IC Serial SMPTE 8-SOIC Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Driver | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.1V ~ 3.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

