Similar

GS9064ACTDE3 | |
|---|---|
DigiKey Part Number | GS9064ACTDE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS9064ACTDE3 |
Description | IC VIDEO CABLE EQUALIZER 16SOIC |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial SMPTE 16-SO Package |
Datasheet | Datasheet |
Category | Standards SMPTE |
Manufacturer Semtech Corporation | Control Interface Serial |
Series | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Function Equalizer | Supplier Device Package 16-SO |
Applications Professional Video | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GS2994-INTE3Z | Semtech Corporation | 1.780 | GS2994-INTE3Z-ND | 17,35000 € | Similar |


