
GS9062-CFE3 | |
|---|---|
DigiKey Part Number | GS9062-CFE3-ND |
Manufacturer | |
Manufacturer Product Number | GS9062-CFE3 |
Description | IC VIDEO SERIALIZER 80LQFP |
Customer Reference | |
Detailed Description | Video Serializer IC Logic DVB-ASI, SMPTE 80-LQFP (14x14) Package |
Datasheet | Datasheet |
Category | Standards DVB-ASI, SMPTE |
Manufacturer Semtech Corporation | Control Interface Logic |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 80-LQFP |
Function Serializer | Supplier Device Package 80-LQFP (14x14) |
Applications Professional Video | Base Product Number |

