
GS9032-CVME3 | |
|---|---|
DigiKey Part Number | GS9032-CVME3-ND |
Manufacturer | |
Manufacturer Product Number | GS9032-CVME3 |
Description | IC VIDEO SERIALIZER 44TQFP |
Customer Reference | |
Detailed Description | Video Serializer IC Parallel, Serial SMPTE 44-TQFP (10x10) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Serializer | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | Parallel, Serial | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |

