
GS9028-CTAE3 | |
|---|---|
DigiKey Part Number | GS9028-CTAE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS9028-CTAE3 |
Description | IC VIDEO CABLE DRIVER 8SOIC |
Customer Reference | |
Detailed Description | Video Driver IC 8-SOIC Package |
Category | Mounting Type Surface Mount |
Manufacturer Semtech Corporation | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 8-SOIC |
Part Status Obsolete | Base Product Number |
Function Driver |

