
GS9024-CTBE3 | |
|---|---|
DigiKey Part Number | GS9024-CTBE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS9024-CTBE3 |
Description | IC VIDEO CABLE EQUALIZER 14SOIC |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial SMPTE 14-SOIC Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

